• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14962224 Rubber flexible cable H05RR-F 3 x 1.5 mm² Black Sold per metre

1/2
Product type
Rubber flexible cable
Cable type
H05RR-F
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

679 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS H05RR-F Rubber flexible cable, 3x1.5 mm²

  • CPR Eca classification

Technical specifications

Product type

Rubber flexible cable

Cable type

H05RR-F

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Factory colour

Black

Outside Ø

8.9 mm

Content

Sold per metre

Nominal voltage

300 V

500 V

Test voltage

2 kV

Core layout

Yellow/Green, Blue, Brown

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

TC-14962224

Insulation material

EPDM

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

EN 50525-2-21 / IEC 60245-4

Type

TC-14962224

Max. length sold by the metre

1000 m

Documents & Downloads

Datasheet

Datasheet 3740556 TRU COMPONENTS TC-14962224 Rubber flexible cable H05RR-F 3 x 1.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3740556 TRU COMPONENTS TC-14962224 Rubber flexible cable H05RR-F 3 x 1.5 mm² Black Sold per metre

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)