
TRU COMPONENTS TC-14976068 Braided heatshrink Black 10 mm 5 mm Shrinkage:2:1 Sold per metre
Highlights & Details
TRU COMPONENTS Braided Heat-Shrink Tubing, Black, 10/5 mm, 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 10 mm
Our service for you
Technical specifications
- Max. continuous length: 100 m
- Longitudinal change after full recovery: -10% to -20%
- Heating tool: Heat gun
- Product type
Braided heatshrink
- Nominal inside diameter (pre-shrinkage)
10 mm
- Nominal diameter (post-shrinkage)
5 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Braided
- Content
Sold per metre
- Material
Polyethylene terephthalate
- Shrink temperature (min.)
110 °C
- Shrink temperature (max.)
185 °C
- Min. temperature
-40 °C
- Max. temperature
125 °C
- Manufacturer part #
TC-14976068
- RoHS-compliant
Yes
- Type
TC-14976068
- Wall thickness (shrinkage)
0.75 mm
- Wall thickness (post-shrinkage)
1.5 mm
Documents & Downloads
Datasheet
Datasheet 3744017 TRU COMPONENTS TC-14976068 Braided heatshrink Black 10 mm 5 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 3744017 TRU COMPONENTS TC-14976068 Braided heatshrink Black 10 mm 5 mm Shrinkage:2:1 Sold per metre
Description
Flexible application
The fabric braid has a flexible design and enables an easy wrapping of tubes and components that are irregular shaped.
Robust protection
The material is characterized by its abrasion resistance and provides for an effective noise reduction in industrial or handicraft everyday work.
Simple process
It is processed with a hot air gun at a shrink temperature between 110 °C and 185 °C. The maximum quantity supplied on the item is 100 m. With full shrinking, you can expect a length change of -10% to -20%.
This text is machine translated.
Features
- Extremely flexible
- Easily wraps around hoses with irregular shapes
- Excellent abrasion resistance
- Superior noise reduction
Scope of delivery
- 1x Braided heat shrink tubing (sold per metre)
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































