
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Connector Set LP16, 2-pin, 1–1.5 mm², IP67
- Mating female socket
Our service for you
Technical specifications
- Type
TC-15034212
- Product type
Connector set
- Connector type
Waterproof connector
- Total no. of pins
2
- Connection
Soldering
- Factory colour
Black
Silver
- Content
1 pc(s)
- Max. temperature
85 °C
- Nominal current
10 A
- Min. temperature
-25 °C
- Nominal current - rounded value
10 A
- Seal
Rubber
- Nominal voltage
400 V AC
- Contact material
Copper alloy gold plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
5 mm
- Case material
Zinc alloy
18-16
- Manufacturer part #
TC-15034212
- Insulation material
PBT
- Cable Ø range
5 - 9 mm
- Number of pins
2
- RoHS-compliant
Yes
IP67
- Pin diameter
1.5 mm
Documents & Downloads
Datasheet
Datasheet 3758553 TRU COMPONENTS TC-15034212 Connector set Waterproof connector Total number of pins: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758553 TRU COMPONENTS TC-15034212 Connector set Waterproof connector Total number of pins: 2 1 pc(s)
Description
Scope of delivery
- 1x Male and female connector set (9 mm tail seal assembly)
- 2x 5 mm tail seals
- 2x 7 mm tail seals

































