
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS Connector Set LP16 4-pin 1-1.5 mm² IP67
- 4-hole flange female socket
Our service for you
Technical specifications
- Type
TC-15034228
- Product type
Connector set
- Connector type
Waterproof connector
- Total no. of pins
4
- Connection
Soldering
- Factory colour
Black
Silver
- Content
1 pc(s)
- Max. temperature
85 °C
- Nominal current
10 A
- Min. temperature
-25 °C
- Nominal current - rounded value
10 A
- Seal
Rubber
- Nominal voltage
400 V AC
- Contact material
Copper alloy gold plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
5 mm
- Case material
Zinc alloy
18-16
- Mounting hole diameter
16.5 mm
- Manufacturer part #
TC-15034228
- Insulation material
PBT
- Cable Ø range
5 - 9 mm
- Number of pins
4
- RoHS-compliant
Yes
IP67
- Pin diameter
1.5 mm
Documents & Downloads
Datasheet
Datasheet 3758557 TRU COMPONENTS TC-15034228 Connector set Waterproof connector Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758557 TRU COMPONENTS TC-15034228 Connector set Waterproof connector Total number of pins: 4 1 pc(s)
Description
Scope of delivery
- 1x Male and female connector set (9 mm tail seal assembly)
- 1x 5 mm tail seal
- 1x 7 mm tail seal
- 4x screws and nuts

































