
Highlights & Details
TRU COMPONENTS Connector Set LP20 2-pin 2–4 mm² IP67
- Straight female socket
Our service for you
Technical specifications
- Type
TC-15034244
- Product type
Connector set
- Connector type
Waterproof connector
- Total no. of pins
2
- Connection
Soldering
- Factory colour
Black
Silver
- Content
1 pc(s)
- Max. temperature
85 °C
- Nominal current
20 A
- Min. temperature
-25 °C
- Nominal current - rounded value
20 A
- Seal
Rubber
- Nominal voltage
500 V AC
- Contact material
Copper alloy gold plated
- Cable Ø (max.)
12 mm
- Cable Ø up to
6.5 mm
- Case material
Zinc alloy
14-12
- Mounting hole diameter
20.4 mm
- Manufacturer part #
TC-15034244
- Insulation material
PBT
- Cable Ø range
6.5 - 12 mm
- Number of pins
2
- RoHS-compliant
Yes
IP67
- Pin diameter
2.7 mm
Documents & Downloads
Datasheet
Datasheet 3758561 TRU COMPONENTS TC-15034244 Connector set Waterproof connector Total number of pins: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3758561 TRU COMPONENTS TC-15034244 Connector set Waterproof connector Total number of pins: 2 1 pc(s)
Description
Scope of delivery
- 1x Male and female connector set (12 mm tail seal assembly)
- 1x 6.5 mm tail seal
- 1x 8.5 mm tail seal

































