• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2510527 HF adapter SMA plug - SMA plug 30.00 cm 1 pc(s)

Product type
HF adapter
Type A
SMA plug
Type B
SMA plug
Connector type
Plug, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SMA plug - SMA plug

Our service for you

Technical specifications

Product type

HF adapter

Type A

SMA plug

Type B

SMA plug

Connector type

Plug, straight

Impedance

50 Ω

Content

1 pc(s)

Cable length

30.00 cm

Case material

Gold plated

Manufacturer part #

TC-2510527

RoHS-compliant

Yes

Type

TC-2510527

Documents & Downloads

Datasheet

Datasheet 1833988 TRU COMPONENTS TC-2510527 HF adapter SMA plug - SMA plug 30.00 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1833988 TRU COMPONENTS TC-2510527 HF adapter SMA plug - SMA plug 30.00 cm 1 pc(s)

Description

Features

  • Cable RG58
  • This text is machine translated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)