• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2518010 RCA connector Socket, straight Number of pins: 2 Yellow 100 pc(s)

Product type
RCA connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 86.99
-31 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • RCA connector
  • Socket, straight

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Socket, straight

Factory colour

Yellow

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PE

Manufacturer part #

TC-2518010

Type

TC-2518010

Industrial packaging

Yes

Content

100 pc(s)

Bend relief

Yes

Documents & Downloads

Datasheet

Datasheet 1761981 TRU COMPONENTS TC-2518010 RCA connector Socket, straight Number of pins: 2 Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761981 TRU COMPONENTS TC-2518010 RCA connector Socket, straight Number of pins: 2 Yellow 100 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)