• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6645780 Cable tie 380 mm 7.60 mm Black Weatherproof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
380 mm
Cable tie width
7.60 mm
Cable tie features
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 22.99
-48 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

380 mm

Cable tie width

7.60 mm

Cable tie features

Weatherproof

Gearing

Outside

Manufacturer part #

TC-6645780

RoHS-compliant

Yes

Type

TC-6645780

Documents & Downloads

Datasheet

Datasheet 1661445 TRU COMPONENTS TC-6645780 Cable tie 380 mm 7.60 mm Black Weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1661445 TRU COMPONENTS TC-6645780 Cable tie 380 mm 7.60 mm Black Weatherproof 100 pc(s)

More interesting products

(*All information is plus legal VAT)