• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6645808 Cable tie 385 mm 4.80 mm Black Weatherproof 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
385 mm
Cable tie width
4.80 mm
Cable tie features
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

115 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 20.99
-52 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

385 mm

Cable tie width

4.80 mm

Cable tie features

Weatherproof

Gearing

Outside

Manufacturer part #

TC-6645808

RoHS-compliant

Yes

Type

TC-6645808

Documents & Downloads

Datasheet

Datasheet 1661452 TRU COMPONENTS TC-6645808 Cable tie 385 mm 4.80 mm Black Weatherproof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1661452 TRU COMPONENTS TC-6645808 Cable tie 385 mm 4.80 mm Black Weatherproof 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)