• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6645804 Cable tie 300 mm 4.80 mm Ecru Heat-resistant 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
300 mm
Cable tie width
4.80 mm
Cable tie features
Heat-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.79 / piece)
€ 16.99
-72 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

cable binder, heat stabilised

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

300 mm

Cable tie width

4.80 mm

Cable tie features

Heat-resistant

Gearing

Outside

Manufacturer part #

TC-6645804

RoHS-compliant

Yes

Type

TC-6645804

Documents & Downloads

Datasheet

Datasheet 1661451 TRU COMPONENTS TC-6645804 Cable tie 300 mm 4.80 mm Ecru Heat-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1661451 TRU COMPONENTS TC-6645804 Cable tie 300 mm 4.80 mm Ecru Heat-resistant 100 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 24.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)