• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6648088 D-SUB receptacles 90 ° Number of pins: 15 Print 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, right angle
Number of pins
15
Connection
Print
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

177 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector angled

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, right angle

Number of pins

15

Connection

Print

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

TC-6648088

Industrial packaging

No

RoHS-compliant

Yes

Type

TC-6648088

Documents & Downloads

Datasheet

Datasheet 1662022 TRU COMPONENTS TC-6648088 D-SUB receptacles 90 ° Number of pins: 15 Print 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662022 TRU COMPONENTS TC-6648088 D-SUB receptacles 90 ° Number of pins: 15 Print 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)