• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6648096 D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, right angle
Number of pins
25
Connection
Print
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector angled

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, right angle

Number of pins

25

Connection

Print

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

TC-6648096

Industrial packaging

No

RoHS-compliant

Yes

Type

TC-6648096

Documents & Downloads

Datasheet

Datasheet 1662024 TRU COMPONENTS TC-6648096 D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)

What kind of D-SUB Connectors are you looking for?