1/3
Pushbutton
for pushbutton
Stainless steel
latch
Circular lighting
Blue
LED (monochrome)
1 x Off/On
1 maker
Stainless steel
Silver alloy
Soldering
≤ 50 mΩ
36 V DC
1 A
1500 V
-25 °C
+55 °C
7.7 mm
200000
12 mm
27.5 mm
50000
IP40
4 N
1 pc(s)
≥ 1000 MΩ
Yes
10 mm
TC-GQ12-CH-10ZE/J/B/12V/S
Datasheet 1873670 TRU COMPONENTS TC-7494680 TC-GQ12-CH-10ZE/J/B/12V/S Pushbutton 36 V DC 1 A 1 x Off/On latch Blue IP40 1 pc(s)