• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7494684 TC-GQ12-CH-10ZE/J/W/12V/S Pushbutton 36 V DC 1 A 1 x Off/On latch White IP40 1 pc(s)

1/3
Product type
Pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/On
Contact type
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Push switch series GQ12

Our service for you

Technical specifications

Product type

Pushbutton

Switch/button features

for pushbutton

Casing/button colour

Stainless steel

Functions

latch

Lighting type

Circular lighting

Colour

White

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Contact type

1 maker

Material

Stainless steel

Contact material

Silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

36 V DC

Switching current (max.)

1 A

Dielectric strength

1500 V

Min. temperature

-25 °C

Max. temperature

+55 °C

Button diameter

7.7 mm

Durability

200000

Recess diameter

12 mm

Recess depth

27.5 mm

Electrical lifespan

50000

IP40

Actuating force

4 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

RoHS-compliant

Yes

Board thickness (max.)

10 mm

Type

TC-GQ12-CH-10ZE/J/W/12V/S

Documents & Downloads

Datasheet

Datasheet 1873671 TRU COMPONENTS TC-7494684 TC-GQ12-CH-10ZE/J/W/12V/S Pushbutton 36 V DC 1 A 1 x Off/On latch White IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation