• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7494724 TC-GQ16-KF-11Z/J/A Tamper-proof switch 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)

1/3
Product type
Tamper-proof switch
Lighting type
Power symbol
Switch position
1 x Off/On
Contact type
1 breaker
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.56 / piece)
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tamper-proof switch

Switch/button features

tamperproof

for pushbutton

Casing/button colour

Black

Functions

latch

Lighting type

Power symbol

Switch position

1 x Off/On

Contact type

1 breaker

1 maker

Material

Brass

Contact material

Silver alloy

Connection

Soldering

Switching voltage

48 V DC

Switching current (max.)

2 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

16 mm

Recess depth

32 mm

IP65

Actuating force

2 N

Content

1 pc(s)

Board thickness (max.)

8 mm

Type

TC-GQ16-KF-11Z/J/A

Documents & Downloads

Datasheet

Datasheet 1873681 TRU COMPONENTS TC-7494724 TC-GQ16-KF-11Z/J/A Tamper-proof switch 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873681 TRU COMPONENTS TC-7494724 TC-GQ16-KF-11Z/J/A Tamper-proof switch 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation