1/3
Tamper-proof pushbutton
tamperproof
for pushbutton
Stainless steel
latch
Power symbol
1 x Off/On
1 breaker
1 maker
Stainless steel
Silver alloy
Soldering
≤ 50 mΩ
48 V DC
2 A
1500 V
-25 °C
+55 °C
12.6 mm
500000
16 mm
32 mm
50000
IP65
2 N
1 pc(s)
≥ 1000 MΩ
8 mm
TC-GQ16-KF-11Z/J/S
Datasheet 1873679 TRU COMPONENTS TC-7494716 TC-GQ16-KF-11Z/J/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)
User & Safety Instructions 1873679 TRU COMPONENTS TC-7494716 TC-GQ16-KF-11Z/J/S Tamper-proof pushbutton 48 V DC 2 A 1 x Off/On latch IP65 1 pc(s)