• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-7494704 TC-GQ16-KF-11/J/C Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

1/3
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 breaker
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tamper-proof pushbutton

Switch/button features

tamperproof

for pushbutton

Casing/button colour

Chrome

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 breaker

1 maker

Material

Brass (Ni-plated)

Contact material

Silver alloy

Connection

Soldering

Contact resistance

≤ 50 mΩ

Switching voltage

48 V DC

Switching current (max.)

2 A

Dielectric strength

1500 V

Min. temperature

-25 °C

Max. temperature

+55 °C

Button diameter

12.6 mm

Durability

500000

Recess diameter

16 mm

Recess depth

32 mm

Electrical lifespan

50000

IP65

Actuating force

2 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

Board thickness (max.)

8 mm

Type

TC-GQ16-KF-11/J/C

Documents & Downloads

Datasheet

Datasheet 1873676 TRU COMPONENTS TC-7494704 TC-GQ16-KF-11/J/C Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873676 TRU COMPONENTS TC-7494704 TC-GQ16-KF-11/J/C Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)