• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072500 N/A Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-Shaped GPIO Board for BBC Microbit

  • T-shape
  • Convert microbit edge conector to standard pin
  • Pin spacing:2.54mm

Technical specifications

  • connector: 80 pins
  • working voltage : 3.3 in
Packaging type

Bulk

Product type

GPIO module

Compatible with

BBC micro:bit

Suitable for

BBC micro:bit

Height

20 mm

Length

56 mm

Width

69 mm

Weight

12.8 g

Compatible with

BBC micro:bit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268125 TRU COMPONENTS TC-9072500 N/A Compatible with (development kits): BBC micro:bit

Description

This simple converter breakout helps to change the microbit edge connector to normal standard pin. The edge connector/header offers an easy way to connect additional
circuits and hardware to the pins on the edge of the BBC micro:bit. It provides access to all of the BBC micro:bit processor pins allowing a lot of extra functionality to be added.

The micro:bit development board should be inserted firmly into the edge connector of this breakout board. Then, the board can be directly plugged onto the breadboard. It is the ideal solution for projects where there is no room and there is a need for a full breakout board. It is also the perfect solution for anyone who wants to design his own breakout board or prototype system.

Features

  • Easy connection for additional circuits and hardware
  • Provides access to all of the BBC micro:bit processor pins
  • Ideal for design of own breakout board or prototype system

Scope of delivery

  • T-Shaped GPIO Board

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.