• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072516 N/A 1 pc(s) 16-channel servo module PCA9685PW for BBC micro:bit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

16-channel servo module PCA9685PW for BBC micro:bit

  • Control of 16-channel PWM output and 16 servos by I2C
  • Control chip: PCA9685PW

Technical specifications

  • Servo module 16 channels
  • Control chip: PCA9685PW
Packaging type

Bulk

Product type

Arduino expansion board

Compatible with

BBC micro:bit

Interfaces

Micro USB

PWM

I²C

Min. operating voltage

5 V

Suitable for

BBC micro:bit

Height

12 mm

Length

43 mm

Width

62 mm

Weight

18.8 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268129 TRU COMPONENTS TC-9072516 N/A 1 pc(s) 16-channel servo module PCA9685PW for BBC micro:bit

Description

This sign allows the BBC micro:bit motherboard control of max. 16-channel servo, the best choice for producing a microbit robot.
16-channel SERVO shielding for Micro:bit. It mainly integrates the PCA9685PW chip, which communicates with the micro:bit motherboard via I2C.
The SERVO shielding has 16 IO pins for controlling 16 servo motors. For easy wiring, we extend the control pin of each channel to the G V S-interface - 3-pin header with a pitch of 2.54 mm. The voltage of the V-pin on the servo shielding is 5V. The servo shielding can be powered either via the micro USB connection (DC5V input) or via 2 green terminal blocks (DC 7-12V input).

This text is machine translated.

Scope of delivery

  • 16-channel servo module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.