
Highlights & Details
Miniature buzzer EFM2224
- 75 dB
- Continuous acoustic signal
- 24 V DC
Technical specifications
- Product type
Mini buzzer
- Fastening method
Screw-fit
- Sound signal type
Continuous acoustic signal
- Voltage
24 V DC
- Dim
(L x W x H) 33 x 16 x 14.5 mm
- Connection
Open end cable
- Type
Square
- Noise emission
75 dB
- Content
1 pc(s)
- Width
16 mm
- Height
14.5 mm
- Length
33 mm
- Resonance
400 Hz
- Type
TC-9202072
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2300518 TRU COMPONENTS TC-9202072 Mini buzzer Noise emission: 75 dB Voltage: 24 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2300518 TRU COMPONENTS TC-9202072 Mini buzzer Noise emission: 75 dB Voltage: 24 V DC Continuous acoustic signal 1 pc(s)
Description
Example of application: Alarm clocks, cash registers, power vehicles
Features
- Without electronic control




























