• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9219100 Pushbutton 24 V DC 50 mA 1 x Off/(On) momentary IP40 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Print motif

None

Contact type

1 maker

Material

Stainless steel

Connection

Wire

Switching voltage

24 V DC

Switching current (max.)

50 mA

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

16 mm

IP40

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-9219100

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2304775 TRU COMPONENTS TC-9219100 Pushbutton 24 V DC 50 mA 1 x Off/(On) momentary IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304775 TRU COMPONENTS TC-9219100 Pushbutton 24 V DC 50 mA 1 x Off/(On) momentary IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.