• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9559248 Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.10)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC insulation tape

  • Red
  • (L x W) 20 m x 19 mm

Technical specifications

Product type

Electrical tape

Length

20 m

Width

19 mm

Thickness

0.13 mm

Breakout force

15 N/10 mm

Max. temperature

80 °C

Factory colour

Red

Adhesive type

Natural rubber

Carrier material

PVC

Type

TC-9559248

Content

1 pc(s)

Dim

(L x W) 20 m x 19 mm

Discharge voltage

6.5 kV

Material thickness

0.13 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2389812 TRU COMPONENTS TC-9559248 Electrical tape Red (L x W) 20 m x 19 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)