
Number
Total (€ 0.79 / piece)
€ 3.59
-78 %
€ 0.79
incl. VAT
14-day return policy included
Highlights & Details
D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip ASSMANN WSW A-DFF 15LPIII/Z 1 pc(s)
- Cutting-clamping technology
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Cut & Clip
- Content
1 pc(s)
- Manufacturer part #
1586449
- RoHS-compliant
Yes
- Type
TC-A-DFF 15LPIII/Z-203
Documents & Downloads
Datasheet
Datasheet 1586449 TRU COMPONENTS TC-A-DFF 15LPIII/Z-203 1586449 D-SUB receptacles Number of pins: 15 Cut & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586449 TRU COMPONENTS TC-A-DFF 15LPIII/Z-203 1586449 D-SUB receptacles Number of pins: 15 Cut & Clip 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.58€ 35.78*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























