Stroke drawing/circuit diagram
Cable tie
100 pc(s)
Ecru
180 mm
4.6 mm
Chemical-resistant
Inside
85 °C
-40 °C
Polyamide 6.6
UL 94 V-2
43 mm
TC-12193128
225.6 N
Yes
TC-BT-180-4.6-N
Datasheet 3048282 TRU COMPONENTS TC-BT-180-4.6-N Cable tie 180 mm 4.6 mm Ecru Chemical-resistant 100 pc(s)
User & Safety Instructions 3048282 TRU COMPONENTS TC-BT-180-4.6-N Cable tie 180 mm 4.6 mm Ecru Chemical-resistant 100 pc(s)
€ 24.78€ 21.78*
The necessary accessories are required to use the article as described.