• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-BT-370-3.6-N Cable tie 370 mm 3.6 mm Ecru Chemical-resistant 100 pc(s)

Stroke drawing/circuit diagram
Product type
Cable tie
Content
100 pc(s)
Cable tie length
370 mm
Cable tie width
3.6 mm
Cable tie features
Chemical-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Cable ties

  • 3.6 mm x 370 mm
  • Material: Polyamide 6.6
  • Factory colour: Ecru

Our service for you

Technical specifications

  • EN 62275
  • Tensile strength: 176.6 N
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

370 mm

Cable tie width

3.6 mm

Cable tie features

Chemical-resistant

Gearing

Inside

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

106 mm

Manufacturer part #

TC-11919672

Minimum holding force

176.6 N

RoHS-compliant

Yes

Type

TC-BT-370-3.6-N

Documents & Downloads

Datasheet

Datasheet 2979918 TRU COMPONENTS TC-BT-370-3.6-N Cable tie 370 mm 3.6 mm Ecru Chemical-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2979918 TRU COMPONENTS TC-BT-370-3.6-N Cable tie 370 mm 3.6 mm Ecru Chemical-resistant 100 pc(s)

Description

Scope of delivery

  • 100x Cable ties

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78€ 22.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)