• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CS-0406S203 PCB holder Polyamide Distance 6.4 mm 1 pc(s)

1/2
Product type
PCB holder
Material
Polyamide
Distance
6.4 mm
Mounting hole diameter
4.8 mm
PCB hole diameter board
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 0.12
-67 %
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb holder CS

Our service for you

Technical specifications

Product type

PCB holder

Material

Polyamide

Distance

6.4 mm

Mounting hole diameter

4.8 mm

PCB hole diameter board

4 mm

Board thickness (max.)

2.3 mm

Content

1 pc(s)

Type

TC-CS-0406S203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593446 TRU COMPONENTS TC-CS-0406S203 PCB holder Polyamide Distance 6.4 mm 1 pc(s)