• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CS-1828203 Spacer Polyamide Distance 28.5 mm 1 pc(s)

Image similar
Product type
Spacer
Material
Polyamide
Distance
28.5 mm
Mounting hole diameter
4.8 mm
Length
28.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13775 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.16
-19 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer CS

Our service for you

Technical specifications

Product type

Spacer

Material

Polyamide

Factory colour

Ecru

Distance

28.5 mm

Mounting hole diameter

4.8 mm

Length

28.5 mm

PCB hole diameter board

4 mm

Board thickness (max.)

2.5 mm

Content

1 pc(s)

Type

TC-CS-1828203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593458 TRU COMPONENTS TC-CS-1828203 Spacer Polyamide Distance 28.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593458 TRU COMPONENTS TC-CS-1828203 Spacer Polyamide Distance 28.5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)