• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MMR11203 PCB holder self-adhesive Polyamide Distance 11.1 mm 1 pc(s)

1/2
Collection
Product type
PCB holder
Material
Polyamide
Distance
11.1 mm
Mounting hole diameter
3.2 mm
Features
self-adhesive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8698 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.23 / piece)
€ 3.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive PCB holder MMR

Our service for you

Technical specifications

Product type

PCB holder

Features

self-adhesive

Material

Polyamide

Distance

11.1 mm

Mounting hole diameter

3.2 mm

Content

1 pc(s)

Type

TC-MMR11203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593474 TRU COMPONENTS TC-MMR11203 PCB holder self-adhesive Polyamide Distance 11.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593474 TRU COMPONENTS TC-MMR11203 PCB holder self-adhesive Polyamide Distance 11.1 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)