• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-RS-5S203 PCB holder Polyamide Distance 5 mm 1 pc(s)

Image similar
Product type
PCB holder
Material
Polyamide
Distance
5 mm
Mounting hole diameter
4.8 mm
Length
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.07 / piece)
€ 0.09
-22 %
€ 4.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb holder RS

Our service for you

Technical specifications

Product type

PCB holder

Material

Polyamide

Factory colour

Ecru

Distance

5 mm

Mounting hole diameter

4.8 mm

Length

5 mm

PCB hole diameter board

3 mm

Board thickness (max.)

2 mm

Content

1 pc(s)

Type

TC-RS-5S203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593462 TRU COMPONENTS TC-RS-5S203 PCB holder Polyamide Distance 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593462 TRU COMPONENTS TC-RS-5S203 PCB holder Polyamide Distance 5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)