• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-RS3203 PCB holder Polyamide Distance 8.9 mm 1 pc(s)

Image similar
Product type
PCB holder
Material
Polyamide
Distance
8.9 mm
Mounting hole diameter
5.5 mm
Length
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3942 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 70
Total (€ 0.07 / piece)
€ 0.09
-22 %
€ 4.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb holder RS

Our service for you

Technical specifications

Product type

PCB holder

Material

Polyamide

Factory colour

Ecru

Distance

8.9 mm

Mounting hole diameter

5.5 mm

Length

3.5 mm

PCB hole diameter board

4 mm

Board thickness (max.)

1.4 mm

Content

1 pc(s)

Type

TC-RS3203

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1593459 TRU COMPONENTS TC-RS3203 PCB holder Polyamide Distance 8.9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593459 TRU COMPONENTS TC-RS3203 PCB holder Polyamide Distance 8.9 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)