• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MK225 TC-MK225 Toggle switch 125 V AC 2 x On/On latch 1 pc(s)

1/2
Product type
Toggle switch
Switch/button features
Steel lever (insulated)
Casing/button colour
Silver
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle Switches

  • ()

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever (insulated)

Casing/button colour

Silver

Functions

latch

Lighting type

None

Switch position

2 x On/On

Connection

Solder pins

Contact resistance

20 mΩ

Switching voltage

125 V AC

Min. temperature

-20 °C

Max. temperature

65 °C

Durability

50000

Insulation resistance

100 MΩ

Type

TC-MK225

Contact type

1 change-over

Documents & Downloads

Datasheet

Datasheet 1589399 TRU COMPONENTS TC-MK225 TC-MK225 Toggle switch 125 V AC 2 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589399 TRU COMPONENTS TC-MK225 TC-MK225 Toggle switch 125 V AC 2 x On/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)