
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS TC-NTL411-T-250W 230V PTC Control Cabinet Heater Compact 250W 230VAC, Thermostat, Fan
- Operating voltage: 230 V AC
- Power: 250 W
- PCT heater with fan and thermostat
- Airflow (free flow): 45 m³/h (50 Hz)
Technical specifications
- Product type
Enclosure heating
- Type
TC-NTL411-T-250W 230V
- Features
Fan
Thermostat
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
250 W
- Mounting type
DIN rail
- Length
94.4 mm
- Width
85 mm
- Height
146.7 mm
- Dim
(L x W x H) 94.4 x 85 x 146.7 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595857 TRU COMPONENTS TC-NTL411-T-250W 230V Enclosure heating 230 V AC (max) 250 W (L x W x H) 94.4 x 85 x 146.7 mm 1 pc(s)






























