• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-WM-100-4.8-N Cable tie 100 mm 4.8 mm Ecru Wing lock, Chemical-resistant 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
100 mm
Cable tie width
4.8 mm
Cable tie features
Wing lock
Chemical-resistant
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

433 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Winged mount ties

  • 4.8 mm x 100 mm
  • Material: Polyamide 6.6
  • Factory colour: Ecru

Our service for you

Technical specifications

  • Tensile strength: 23.45 kg
  • Bundle diameter: 3.5-21 mm
  • Min. installation temperature: -40 °C
Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

100 mm

Cable tie width

4.8 mm

Cable tie features

Wing lock

Chemical-resistant

Max. temperature

85 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Fire protection properties

Flammability rating: V2, Plenum rated: AH-2

Manufacturer part #

TC-13030680

RoHS-compliant

Yes

Type

TC-WM-100-4.8-N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3257670 TRU COMPONENTS TC-WM-100-4.8-N Cable tie 100 mm 4.8 mm Ecru Wing lock, Chemical-resistant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3257670 TRU COMPONENTS TC-WM-100-4.8-N Cable tie 100 mm 4.8 mm Ecru Wing lock, Chemical-resistant 100 pc(s)

Description

Scope of delivery

  • 100x Winged mount ties

More interesting products

(*All information is plus legal VAT)