• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-YCL100-1208330 LED transformer IP67 Constant voltage 100 W 8.33 A 12 V DC 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-YCL100-1208330 LED power supply 100 W 8.33 A 12 V DC

  • Constant voltage
  • 12 V DC
  • 8.33 A
  • 100 W Power
  • Waterproof to IP67

Technical specifications

  • ERP:EU 2019/2020
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 190 x 52 x 37 mm

Factory colour

White

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

IP67

Max. output current

8.33 A

Output current (max.) - rounded

8.33 A

Protection class

II

LED driver features

Surge protection

IP67

Max. power

100 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

8.33 A

Input voltage (max.)

240 V AC

Min. input voltage

220 V AC

Weight

610 g

Power (min.)

100 W

Power range

100 up to 100 W

Width

52 mm

Height

37 mm

Length

190 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414787 TRU COMPONENTS TC-YCL100-1208330 LED transformer IP67 Constant voltage 100 W 8.33 A 12 V DC 1 pc(s)

Description

Features

  • Overload protection
  • Overvoltage protection
  • Short circuit protection
  • IP67 protection
  • Flicker-free design
  • 100% full load burn-in test

Scope of delivery

  • LED power supply
  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)