• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WCN-16TT Cable mount Self-adhesive 1386621 Bundle Ø range 15 up to 19 mm Ecru 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
15 mm
Bundle Ø (max.)
19 mm
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive fixing base

  • Ecru
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 19 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

15 up to 19 mm

Bundle diameter (min.)

15 mm

Bundle Ø (max.)

19 mm

Material

Polyamide

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1386621

Dimensions

(C) 13 mm

Width

19 mm

Length

38.1 mm

RoHS-compliant

Yes

Type

WCN-16TT

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.