• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS WCN-13TT Cable mount Self-adhesive 1386620 Bundle Ø range 11 up to 15 mm Ecru 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
11 mm
Bundle Ø (max.)
15 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

395 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive fixing base

  • Ecru
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 15 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

11 up to 15 mm

Bundle diameter (min.)

11 mm

Bundle Ø (max.)

15 mm

Material

Polyamide

Factory colour

Ecru

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1386620

Dimensions

(C) 10 mm

Width

19 mm

Length

31.8 mm

RoHS-compliant

Yes

Type

WCN-13TT

Documents & Downloads

Datasheet

Datasheet 1568970 TRU COMPONENTS WCN-13TT Cable mount Self-adhesive 1386620 Bundle Ø range 11 up to 15 mm Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568970 TRU COMPONENTS WCN-13TT Cable mount Self-adhesive 1386620 Bundle Ø range 11 up to 15 mm Ecru 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)