• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-UC4203 Fastener Screw fixing 1593067 Bundle Ø range 15.80 mm (max) White 1 pc(s)

1/2
Collection
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
15.80 mm
Material
Polyamide 6.6
Bundle Ø range
15.80 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.13 / piece)
€ 0.27
-52 %
€ 1.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting Clip

  • White
  • Fastener
  • Screw fixing
  • Bundle Ø range 15.80 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

15.80 mm (max)

Bundle Ø (max.)

15.80 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Mounting Ø (min.)

4.60 mm

Mounting Ø (max.)

4.60 mm

Factory colour

White

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593067

Width

12 mm

Length

34.3 mm

RoHS-compliant

Yes

Type

TC-UC4203

Documents & Downloads

Datasheet

Datasheet 1593067 TRU COMPONENTS TC-UC4203 Fastener Screw fixing 1593067 Bundle Ø range 15.80 mm (max) White 1 pc(s)

Datasheet 1593067 TRU COMPONENTS TC-UC4203 Fastener Screw fixing 1593067 Bundle Ø range 15.80 mm (max) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593067 TRU COMPONENTS TC-UC4203 Fastener Screw fixing 1593067 Bundle Ø range 15.80 mm (max) White 1 pc(s)

Description

This text is machine translated.

To screw fastening of cables and wires.

More interesting products

(*All information is plus legal VAT)