• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS YD66-5-4F45M-G 6.6 cm Mini speaker 8 Ω Plastic diaphragm, Transparent diaphragm, Damp-proof

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature speaker, water-proof

Our service for you

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Transparent diaphragm

Damp-proof

Speaker size (cm)

6.6 cm

Speaker size (inch)

2.6 inch

Max. load

5 W

IP65

Impedance

8 Ω

Sound pressure

84 dB

Recess diameter

61 mm

Connection

Solder lug

Fastening method

Front

Type

Round

Noise emission

95 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1567209 TRU COMPONENTS YD66-5-4F45M-G 6.6 cm Mini speaker 8 Ω Plastic diaphragm, Transparent diaphragm, Damp-proof

More interesting products

(*All information is plus legal VAT)