• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 2630 Cable length meter Cable Ø range: 15 mm (max)

Product type
Cable length meter
Cable Ø (max.)
15 mm
Cable Ø range
15 mm (max)
Material
Cast aluminium
Length
18 cm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,405.00 / piece)
€ 1,405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical Length Measuring Unit

  • Lenth measuring unit for cables and wires up to 15mm in diameter
  • Heavy duty cast structure
  • Precision ground measuring wheel

Technical specifications

Product type

Cable length meter

Cable Ø (max.)

15 mm

Cable Ø range

15 mm (max)

Material

Cast aluminium

Length

18 cm

Width

15 cm

Height

25 cm

Dim

(L x W x H) 18 x 15 x 25 cm

Weight

3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 516953 Trumeter 2630 Cable length meter Cable Ø range: 15 mm (max)

Description

Robust wire measuring machine designed for continuous high speed operation, suitable for cable and wire up to 15mm in diameter.

The 250mm circumference, precision ground measuring wheel runs in self lubricating bearings.
The machine is equipped with two adjustable tension springs, mounted externally, which can be unhooked from their anchor. This allows the measuring head to be pivoted up to a backstop to facilitate threading the cable through the machine. When in position, these springs grip the cable between the measuring roller and the bottom roller. They should be adjusted for the minimum tension required to prevent slippage.

More interesting products

(*All information is plus legal VAT)