• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop bag ATLANTA Suitable for up to: 43,9 cm (17,3") Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust ATLANTA Laptop bag

  • Secure transportation of your laptop wherever you go
  • Eco-friendly design; the bag is made from recycled PET bottles
  • Large, padded compartment for laptops with a screen size of 39.6 cm (17.3-inch)
  • Extra compartments provide space for accessories and personal items
  • The metal zip and hook-and-loop fasteners hold your devices securely
  • With comfortable, adjustable shoulder strap

Technical specifications

Product type

Laptop bag

Suitable for

43,9 cm (17,3")

Inside width

420 mm

Inside height

300 mm

Internal depth

50 mm

Width

440 mm

Height

340 mm

Depth

60 mm

Material

Polyester

Weight

513 g

Factory colour

Black

Dim

(W x H x D) 440 x 340 x 60 mm

Documents & Downloads

Datasheet

Datasheet 2390222 Trust Laptop bag ATLANTA Suitable for up to: 43,9 cm (17,3") Black

User & Safety Instructions

User & Safety Instructions 2390222 Trust Laptop bag ATLANTA Suitable for up to: 43,9 cm (17,3") Black

Description


Security in many ways
Your laptop is protected in the spacious, padded compartment. Accessories, peripherals and personal items are safely stored in the additional compartments. And the environment is also protected, because the laptop bag is made of recycled material. The Trust Atlanta provides all-round protection and security.

Convenient!
The padded compartments protect your laptop and your accessories from damage. On the way, the metal zip and hook-and-loop fasteners ensure that nothing happens to your laptop. You can carry the laptop bag optionally at the hand strap or use the accompanying, adjustable shoulder strap. Most laptops with a size of up to 17.3 inches fit comfortably in the Trust Atlanta.

Environmentally friendly
The Trust Atlanta is made of 18 recycled PET bottles, making it particularly environmentally friendly. The origin of the materials used is certified according to the Global Recycled Standard. Reduce your CO2 footprint with a pocket that is almost entirely made of recycled material.

This text is machine translated.

Scope of delivery

  • Laptop bag