• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop bag BOLOGNA Suitable for up to: 40,6 cm (16") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Laptop bag

Suitable for

40,6 cm (16")

Inside width

375 mm

Inside height

260 mm

Internal depth

4 mm

Width

510 mm

Height

290 mm

Depth

20 mm

Material

Polyester

Weight

404 g

Factory colour

Black

Dim

(W x H x D) 510 x 290 x 20 mm

Compatible with

Notebook

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390224 Trust Laptop bag BOLOGNA Suitable for up to: 40,6 cm (16") Black

Description

Scope of delivery

  • Laptop bag

More interesting products

(*All information is plus legal VAT)