• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Monta Monitor riser Height range: 98 mm (max) White

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitor riser

Max. height

98 mm

Mounting type

Stand

Factory colour

White

Width

415 mm

Depth

225 mm

Max. load capacity

10 kg

Dim

(W x D) 415 mm x 225 mm

Wireless charging

No

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062380 Trust Monta Monitor riser Height range: 98 mm (max) White

Description

Work is a big part of our day, so it should be as comfortable as possible. Work ergonomically and productively thanks to the large surface of Monta. It measures 50x20 cm, so that every laptop or screen can be placed on it and gives you a better viewing angle.

Crystal clear
Plastic is a thing of the past, here comes Monta's stylish tempered glass top plate. It not only provides a robust basis for your laptop or screen, but also ensures that you work more sustainably.

Pure table, pure conscience
As the stand raises your laptop or screen, there is additional space under it to store your keyboard or other accessories when you don't need them. We are ready for more comfortable and better organized work!

This text is machine translated.

What kind of Standing Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)