• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Facile Plus Tablet sleeve Universal Tablets bis 13" 33 cm (13") Back cover Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tucano Facile Plus Back cover

  • Extra large magnetic safety lock
  • Internal stand for reading and landscape position
  • Elastic side loop for stylus;Internal system with 4 elastic silicone corners, which adjust to the size of the tablet

Technical specifications

Product type

Tablet sleeve

Design

Back cover

Compatible with

Universal

Suitable for

Tablets bis 13"

Suitable for

33 cm (13")

Features

Magnetic lock

Factory colour

Black

Material

Silicone

Suitable for

33 cm (13")

Keyboard layout

None (PC-controlled)

Weight

0.62

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455048 Tucano Facile Plus Tablet sleeve Universal Tablets bis 13" 33 cm (13") Back cover Black

Description

Universal cover for tablets up to 13" with magnetic lock and elastic strap for the stylus. The front cover can be converted in a practical and comfortable positioner for writing, viewing of films and photos. Four adjustable silicone corners ensure a perfect hold on the tablet. The lining is made of soft, scratch-proof material.

This text is machine translated.

Scope of delivery

  • FACILE PLUS tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)