• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Gala Tablet Case Tablet PC cover Samsung Galaxy Tab A9+ (2023) 27,9 cm (11") Bookcover Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tucano Gala Tablet Case Bookcover

  • Slim case for perfect protection
  • Easy to clean material with a pleasantly handy structure
  • Integrated standing function with variable angle of inclination
  • Camera opening on the rear side

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Samsung

Suitable for

Galaxy Tab A9+ (2023)

Suitable for

27,9 cm (11")

Factory colour

Black

Material

PU

Suitable for

27,9 cm (11")

Product type description

Zubehör PDA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024689 Tucano Gala Tablet Case Tablet PC cover Samsung Galaxy Tab A9+ (2023) 27,9 cm (11") Bookcover Black

Description

Multifunctional hard case made from robust light rubber material in 3D optics. The foldable lid combines protection and stand function. The outer material is pleasantly non-slip, the inner cover is covered with soft micro-fiber. The stable hard shell clip is partially fixed to the rear inner cover and can thus be used as a stand and horizontally. To write, the folding cover can be rolled up and then forms a wedge with a relatively flat inclination. When the lid is opened and closed, the device is activated or put into sleep mode.
All connections remain freely accessible.

Custom-made cover
Cover with alarm function
Solid shell for optimal protection
Stand with variable angle of inclination
Camera opening on the rear side
Integrated retaining shell
PU outer material with fabric structure
Free access to all operating functions
Folding cover

Sustainable production made from 35% recycled material

This text is machine translated.

Scope of delivery

  • Case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)