Security datasheet 1851874 Tuga Chemie 76110 N/A 1 l
Signal word
Attention
GHS / H Statements
H 290: May be corrosive to metals
H 319: Causes serious eye irritation
GHS / P Statements
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
Extremely powerful rim cleaner with long-term effect. The cleaner removes and removes typical wheel contamination, such as heavily burned-on brake dust without any problem. The cleaning takes place completely automatically: Spray, let it act briefly and rinse with powerful water jet! The aluminum devil leaves behind a molecular protective layer with a pearlescent effect on the cleaned rims. Suitable for painted steel and aluminum rims. Ideal for basic cleaning, e.g. when changing wheels.
This text is machine translated.
Description
Extremely powerful rim cleaner with long-term effect. The cleaner removes and removes typical wheel contamination, such as heavily burned-on brake dust without any problem. The cleaning takes place completely automatically: Spray, let it act briefly and rinse with powerful water jet! The aluminum devil leaves behind a molecular protective layer with a pearlescent effect on the cleaned rims. Suitable for painted steel and aluminum rims. Ideal for basic cleaning, e.g. when changing wheels.