Security datasheet 1851875 Tuga Chemie 76128 N/A 1 l
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 317: May cause an allergic skin reaction
GHS / P Statements
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 330: Rinse mouth
Description
Modern rim cleaner gel for the easy cleaning of rims and wheel covers. Through the gel formulation the cleaner adheres very well to the rim and the dirt is thus effectively dissolved. During the active cleaning phase, the cleaner turns reddish to violet (effect indicator). The cleaning takes place automatically: Spray, let act and rinse with strong water jet. Strong against brake dust, gentle on the rim. The cleaner is ph-neutral (acid-free) and is therefore best suited for regular rim care. Suitable for all rims, also for chrome, multi-part and high-quality rims.
This text is machine translated.
Description
Modern rim cleaner gel for the easy cleaning of rims and wheel covers. Through the gel formulation the cleaner adheres very well to the rim and the dirt is thus effectively dissolved. During the active cleaning phase, the cleaner turns reddish to violet (effect indicator). The cleaning takes place automatically: Spray, let act and rinse with strong water jet. Strong against brake dust, gentle on the rim. The cleaner is ph-neutral (acid-free) and is therefore best suited for regular rim care. Suitable for all rims, also for chrome, multi-part and high-quality rims.