• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tukan 000010.0000 Tukan 5 L Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure Sprayer Tukan

  • 3 bar pressure

Technical specifications

Product type

Pump pressure sprayer

Capacity

5 l

Material

Plastic

Weight

1.14 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379008 Tukan 000010.0000 Tukan 5 L Pump pressure sprayer 5 l

User & Safety Instructions 1379008 Tukan 000010.0000 Tukan 5 L Pump pressure sprayer 5 l

Description

Pressure sprayer for house-hobby and garden. With a large funnel for a clean filling. The nozzle can be set between beam and fine mist. A high-quality finish ensures that you will achieve a very good spray pattern and the surface completely cover.

This text is machine translated.

Features

  • Pressure relief valve with piston Mano Mater
  • With brass nozzle
  • 5 Liter full content with pressure pad
  • Adjustable nozzle with brass insert
  • Pressure relief valve with piston Mano Mater
  • Large funnel
  • Sturdy plastic container
  • Reinforced Plastic spray pipe
  • Quick closing valve with thumb trigger
  • Carrying strap

More interesting products

(*All information is plus legal VAT)