• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Turck 6629933 Sensor/actuator cable M12 2 m No. of pins (RJ): 5 1 pc(s) Piece

1/3
Product type
Sensor/actuator cable
Connection side A
M12 plug, straight
Connection side B
Cable, open end
No. of pins
5
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

RSC4.5T-2/TEY

Product type

Sensor/actuator cable

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

2 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M12 plug

Factory colour

Yellow

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold

Features

Oil-resistant

Manufacturer part #

6629933

Content

1 pc(s)

RoHS-compliant

Yes

60 V

2 m

FALSE

5

0-80 °C

-40-105 °C

Gold

Polyvinyl chloride (PVC)

M12

Straight

FALSE

CuZn

Yellow

4 A

Male (plug)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2829341 Turck 6629933 Sensor/actuator cable M12 2 m No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2829341 Turck 6629933 Sensor/actuator cable M12 2 m No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)