
1/2
RKC4.4T-0.6-RSC4.4T/TXL3013
Sensor/actuator connector (pre-fab)
M12 socket, straight
M12 plug, straight
4
0.60 m
PUR
250 V
4 A
4 A
M12 socket
Black
M12
CuZn
Gold
PUR jacket
6630917
10 pc(s)
Yes
250 V
0.6 m
FALSE
4
-25-80 °C
-50-80 °C
Gold
Polyurethane (PUR)
M12
M12
Straight
Straight
FALSE
Male (plug)
CuZn
Black
4 A
Female (bus)
Datasheet 2830179 Turck 6630917 Sensor/actuator connector (pre-fab) 0.60 m No. of pins (RJ): 4 10 pc(s)
User & Safety Instructions 2830179 Turck 6630917 Sensor/actuator connector (pre-fab) 0.60 m No. of pins (RJ): 4 10 pc(s)