• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UBC Bearing 32014 X Tapered roller bearing Bore diameter 70 mm Outside diameter 110 mm Rotational speed (max.) 5600 U/mi

1/3
Product type
Tapered roller bearing
Bore Ø
70 mm
Outside Ø
110 mm
Type
32014 X
Manufacturer part #
32014 X
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

32014 X

Product type

Tapered roller bearing

Manufacturer part #

32014 X

Bore Ø

70 mm

Outside Ø

110 mm

Dim

(d x D x T) 70 x 110 x 25 mm

Rotational speed (max.)

5600 U/min

Dimensions

(d x D x T) 70 x 110 x 25 mm

Dynamic load rating (radial)

104000 N

Radial load rating

159000 N

Description

Tapered roller bearings consist of robust tapered outer and inner races, tapered rollers retained by a cage. This type of bearing is not self retaining. This allows fitting rollers/cage and outer race separately. Tapered roller bearings are able to withstand high radial and one-sided axial load. Generally a second bearing mirroring the first bearing is fitted to offset the load.

Postposed characters are used to identify different bearing types.
· A = modified inner components
· B = larger contact area
· X = outer dimensions comply with global standards
· P5 = tolerance raing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.